Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No280037Copy
Newark Part No.30Y8987
Product RangeEPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.000 |
Price for:Each
Minimum: 1
Multiple: 1
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No280037Copy
Newark Part No.30Y8987
Product RangeEPT Series
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb30ft-lb to 250ft-lb
Torque Range N-m47.4N-m to 345.7N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length610mm
Product RangeEPT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 280037 from Mountz is an EPT adjustable torque wrench with a square drive. The adjustable click torque wrench features an external adjustment torque scale which allows an operator to quickly adjust the torque setting on the tool as needed for different applications. The cost effective click wrench is durable and robust for a wide variety of industrial fastening applications. The EPT adjustable click torque wrench is built with high quality materials to ensure low repair frequency and less repair costs.
- Durable, robust for industrial fastening application, bi-directional ratchet head (48 tooth ratchet)
- External dual scale (American & S.I.) graduation collar on the torque handle
- Easy to read laser marked scale, lightly knurled non-slip grip
- Crafted with strong steel shaft with high corrosion resistance
- Positive lock with spring loaded pull-down ring
- Positive “click” can be heard and felt when torque is reached
- Torque range of 30 to 250lbf.ft (American), 47.4 to 345.7N.m (S.I.)
- Graduation of 2lbf.ft (American), 2N.m (S.I.)
- Weight of 3.5lbs ( 1.6Kg)
- 1/2” square drive of 24” (610mm) length
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
47.4N-m to 345.7N-m
Drive Size - Imperial
0.5"
Product Range
EPT Series
Torque Range ft-lb
30ft-lb to 250ft-lb
Drive Size - Metric
12.7mm
Overall Length
610mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
