Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No170233
Newark Part No.49M4360
Product RangeBLRTSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,660.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No170233
Newark Part No.49M4360
Product RangeBLRTSX Series
Technical Datasheet
Torque Range N-m180cN-m to 1807cN-m
Torque Range ft-lb16in-lb to 160in-lb
Accuracy %0.2%
Product RangeBLRTSX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
170233 is a BLRTSX160i-H brushless rotary torque sensor ideal torque-auditing tool for testing the actual torque being applied on the assembly application. Particularly valuable for measuring torque on pulse tools with strong vibrations. By connecting a rotary torque sensor between an electric or pneumatic tool and an assembly application, you can monitor the torque being applied from the tool to a fastener or bolt.
- 180 - 1807cN.m torque range
- Accuracy ±0.2% of full scale
- 1/4 male/hex input, 1/4 female/hex output drive size
- Non-contact signal transfer and maintenance free
- Common brush bounce that plagues the accuracy testing of pulse tools is cured when using a BLRTSX
- Bi-directional
- Compact design
- For use with most power tools, high RPM tools, or rotational measurement applications
- Features ARCII technology, an instant auto-recognition system of the BLRTSX connected to PTT or LTT
- Supplied with free ISO 17025 certification of calibration
Technical Specifications
Torque Range N-m
180cN-m to 1807cN-m
Accuracy %
0.2%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
16in-lb to 160in-lb
Product Range
BLRTSX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
