Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No145754Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78R6411
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No145754Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78R6411
Technical Datasheet
Accessory TypePower Supply
For Use WithDC Electric Screwdrivers
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Also known as STC40, the 145754 is a transformer power supply for use with DC electric screwdrivers. A program lock key (sold separately) may be added to give start and stop signal output and screwdriver lock signal input.
- Selectable output voltage.
- Unit can be connected to the Scout Screw Counter.
- Switchable 110V & 230V input voltage. Unit will reset itself if motor/current overload is too high.
- Temperature Detection powers down the unit and resets automatically when unit restores to acceptable levels.
- Over Heat Protection (OHP) and Over Current Protection (OCP) protect driver from damage or malfunction.
Technical Specifications
Accessory Type
Power Supply
Product Range
-
For Use With
DC Electric Screwdrivers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 145754
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
