Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No077003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49M0834
Product RangeBMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,325.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No077003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49M0834
Product RangeBMX Series
Technical Datasheet
Torque Range N-m11.3cN-m to 113cN-m
Torque Range ft-lb1in-lb to 10in-lb
Accuracy %0.25%
Product RangeBMX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
BMX torque reaction sensor is a bench mounted calibration instrument designed for torque wrench calibration, torque screwdriver calibration, and electric & pneumatic screwdriver calibration. Controlling torque is quintessential for companies to ensure their product's quality, safety and reliability isn't compromised.
- Torque range from 11.3 - 113cN.m
- ARC II technology an instant auto-recognition system of the BMX connected to PTT/LTT torque testers
- Mountable
- Female square drive
- Bi-directional
- Accuracy ± .25% of full scale
Technical Specifications
Torque Range N-m
11.3cN-m to 113cN-m
Accuracy %
0.25%
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
1in-lb to 10in-lb
Product Range
BMX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
