Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No076819Copy
Newark Part No.25AK8348
Product RangeTBX-25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $600.000 |
Price for:Each
Minimum: 1
Multiple: 1
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076819Copy
Newark Part No.25AK8348
Product RangeTBX-25 Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb44.3in-lb to 221.3in-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length10.4"
Product RangeTBX-25 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
-
Product Range
TBX-25 Series
Torque Range ft-lb
44.3in-lb to 221.3in-lb
Drive Size - Metric
-
Overall Length
10.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
