New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Torque Drivers & Wrenches
                                                                                                    Print Page

                                                                                                    076708

                                                                                                    Torque Screwdriver, Preset Precision, Gold, 1/4" F/Hex Drive, 4.1" Length, 0.177N-m, FG-25z Series

                                                                                                    MOUNTZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOUNTZ 076708
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No076708
                                                                                                    Newark Part No.69AK2541
                                                                                                    Product RangeFG-25z Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$360.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $360.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOUNTZ
                                                                                                    ManufacturerMOUNTZ
                                                                                                    Manufacturer Part No076708
                                                                                                    Newark Part No.69AK2541
                                                                                                    Product RangeFG-25z Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Tool StyleScrewdriver
                                                                                                    Torque Range ft-lb-
                                                                                                    Torque Range N-m0.02N-m to 0.177N-m
                                                                                                    Drive Size - Metric-
                                                                                                    Drive Size - Imperial0.25"
                                                                                                    Overall Length4.1"
                                                                                                    Product RangeFG-25z Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    076708 is a FG-25z preset torque screwdriver with gold label. It is designed for fastening applications where errors simply aren't acceptable, the FG-25z preset torque screwdriver applies the right amount of torque every time. Preset hand torque screwdrivers are ideal for fastening applications where operators repeatedly assemble parts at the same torque setting. Built with a cam-over design, the accurate screwdriver prevents a fastener or bolt from being under and over-tightened. As a quality control tool, the screwdriver allows any user to deliver the correct torque with confidence regardless of task and operator skill level. Using a quality torque screwdriver ensures that proper torque is being applied and maintains requirements associated with ISO quality standards. The torque screwdriver is pre-set to the required torque value of the application. A preset torque screwdriver does not feature an external adjustment scale.

                                                                                                    • Torque ranges from 3 to 25ozf.in (American), 2 to 17.7cN.m (S.I.)
                                                                                                    • 1/4″ F/Hex drive size, 4.1inch length
                                                                                                    • ISO 6789-1:2017 calls for maximum of 5000 torque applications cycles before calibration
                                                                                                    • Lifecycle testing of well over 3 million combined torque applications consistency
                                                                                                    • Cam-over technology eliminate over-torque, limits the amount of force applied, cam-over technology
                                                                                                    • Sleek 4-flute handle design handle flutes, non-graduated setting torque tool
                                                                                                    • Rotary bearing to allow rotation between parts needles thrust bearing
                                                                                                    • Metal end cap eliminates possibility of damage to metal end cap
                                                                                                    • Double locking mechanism to prevent accidental torque setting change

                                                                                                    Technical Specifications

                                                                                                    Torque Tool Style

                                                                                                    Screwdriver

                                                                                                    Torque Range N-m

                                                                                                    0.02N-m to 0.177N-m

                                                                                                    Drive Size - Imperial

                                                                                                    0.25"

                                                                                                    Product Range

                                                                                                    FG-25z Series

                                                                                                    Torque Range ft-lb

                                                                                                    -

                                                                                                    Drive Size - Metric

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    4.1"

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.