Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No076599Copy
Newark Part No.13AJ3049
Product RangeFG-OWC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076599Copy
Newark Part No.13AJ3049
Product RangeFG-OWC Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb25in-lb to 125in-lb
Torque Range N-m2.8N-m to 14.1N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length6.3"
Product RangeFG-OWC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- FG-125i OWC(one way clutch) preset precision hand screwdriver
- Designed for fastening applications where errors are not acceptable
- Advanced cam-over technology
- Ergonomic handles with green label
- Secure bit locking mechanism with one-touch release
- Designed to meet accuracy and repeatability requirements of ISO 6789 standard
- 1/4″ F/hex drive, 6.3″ length
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.8N-m to 14.1N-m
Drive Size - Imperial
0.25"
Product Range
FG-OWC Series
Torque Range ft-lb
25in-lb to 125in-lb
Drive Size - Metric
6.35mm
Overall Length
6.3"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
