Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part No076569
Newark Part No.77AH7490
Product RangeFGC Series
Also Known AsFGC-30A
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $765.000 |
Price for:Each
Minimum: 1
Multiple: 1
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076569
Newark Part No.77AH7490
Product RangeFGC Series
Also Known AsFGC-30A
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb4.4in-lb to 22.1in-lb
Torque Range N-m6N-m to 30N-m
Drive Size - Metric9.525mm
Drive Size - Imperial0.375"
Overall Length12.8"
Product RangeFGC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
FGC-5 is a next-generation cam-over wrench made by Mountz for when under/over-torquing puts your products at risk, the FGC-5 wrench delivers the accuracy you need and safeguards against fastening failures. This error-proofing torque wrench removes the operator's influence out of the torque equation and delivers a more accurate and repeatable fastening result than that of a standard click type wrench.
- Cam-over technology ensures the correct torque is applied and eliminates fastener breakage issues
- Poka-yoke torque wrench prevents over-torque and safeguards against fastening failures
- Error-proofing assembly process
- Designed to meet or exceed the accuracy and repeatability requirements of ISO 6789: 2017
- 3/8" square drive
- Torque range from 6Nm to 30Nm
- 12.8" length
- Wrench tightens in a clock-wise direction only
- Features a coated corrosion-resistant stainless steel head and anodised aluminium handle
- Ergonomic cushion grip reduces discomfort, fatigue, and risk of injury
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
6N-m to 30N-m
Drive Size - Imperial
0.375"
Product Range
FGC Series
Torque Range ft-lb
4.4in-lb to 22.1in-lb
Drive Size - Metric
9.525mm
Overall Length
12.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate