Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No068599
Newark Part No.25AK8273
Product RangeTBX-12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.000 |
Price for:Each
Minimum: 1
Multiple: 1
$275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No068599
Newark Part No.25AK8273
Product RangeTBX-12 Series
Technical Datasheet
Torque Tool StyleHead
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product RangeTBX-12 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Head
Torque Range N-m
-
Drive Size - Imperial
0.25"
Product Range
TBX-12 Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
