Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No068001-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49M2369
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $180.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No068001-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49M2369
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb3in-lb to 12in-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length139.7mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 068001-B is an interchangeable head Break-over Wrench designed and manufactured to meet or exceed the accuracy and repeatability requirements of ISO 6789:2003 (6% of setting). The interchangeable heads are manufactured with a common centre line so the torque setting remains the same when head sizes are changed.
- Breaks-over when preset torque is reached eliminating overtorquing
- Break-over mechanism minimizes shock to assemblies
- Tamper-proof internal adjustment
- No external adjustment scale - Must be preset using a torque analyser
- TBIH also accepts Utica® A size heads
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
3in-lb to 12in-lb
Drive Size - Metric
-
Overall Length
139.7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 068001-B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
