Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No060050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49M2262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No060050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49M2262
Technical Datasheet
Length1.75ft
Height4ft
Load Capacity-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Length
1.75ft
Load Capacity
-
SVHC
No SVHC (07-Nov-2024)
Height
4ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
