Product Information
Product Overview
The 020441 is an externally adjustable Torque Limiting Screwdriver with 1/4-inch female hex drives. The Ergo Micro Torque screwdriver is an externally adjustable torque tool that offers different setting options for applications that require more than one torque value. The adjustable torque screwdriver features an external adjustment torque scale, which allows an operator to quickly and accurately adjust the torque setting on the tool as needed for different applications. Featuring a soft texture grip, the torque screwdriver is an ergonomically safe tool for the operator to use. Built with a cam-over design and the accurate torque screwdriver prevents a fastener or bolt from being under and over tightened.
- Positive locking system prevents incidental torque adjustment
- Ergonomic rubber hand grip
- Precision radial ball clutch and cam allows for automatic resetting
- Color coded adjustment ring allow for differentiation of models
- ESD compliant
Applications
Maintenance & Repair
Technical Specifications
Adjustable
-
1/4"
-
-
-
6.3"
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate