Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMOUNTZ
Manufacturer Part No020068Copy
Newark Part No.49M1778
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb-
Torque Range N-m2cN-m to 135cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length143mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 020068 is a 1/4-inch female hex internally adjustable preset Torque Limiting Screwdriver designed and manufactured to meet or exceed the accuracy and repeatability requirements of ISO 6789:2003 (6% of setting). Thrust bearings insure that the torque setting is independent of any end load applied by the operator.
- Provides bi-directional operation and calibrated in either the CW or CCW direction
- Precision radial ball clutch slips-free when the preset torque is reached preventing over-torqueing
- Easy torque adjustment
- Tamper-proof internal adjustment
- No external adjustment scale - Must be preset using a torque analyser
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
2cN-m to 135cN-m
Drive Size - Imperial
1/4"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
143mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
