Brushless DC (BLDC)

The Brushless DC (BLDC) motor is also referred to as an electronically commutated motor. There are no brushes on the rotor and commutation is performed electronically at certain rotor positions. A BLDC motor is a Permanent Magnet Synchronous Motor with unique back EMF waveform that allows them to behave similarly to a brushed DC motor. BLDC motor does not directly operate off a DC voltage source. However, the basic principle of operation is similar to a DC motor.


A Brushless DC Motor has a rotor with permanent magnets and a stator with windings, A BLDC motor is essentially a DC motor turned inside out. Brushes and commutator have been eliminated and the windings are connected to the control electronics. Control electronics replace the function of the commutator and energize the proper winding, Windings are energized in a pattern which rotates around the stator, the energized stator winding leads the rotor magnet and switches just as the rotor aligns with the stator.


The Brushless DC motor is the ideal choice for applications that require high reliability, high efficiency, and high power-to-volume ratio. Generally speaking, a BLDC motor is considered to be a high performance motor that is capable of providing large amounts of torque over a vast speed range.


Return to main Motor Control page

Videos

Block commutation of a brushless maxon DC-motor NEW

Introduction to InstaSPIN™-BLDC Motor Control Solution

Brushed Vs Brushless DC motor

Featured Products

None

BLDC Motor Controller, 3.3V, 0.018, VFQFPN-48

Shop Now
None

Motor Driver/Controller, Three Phase DC Brushless, 4.4V to 45V supply, 80 mA/1 Output, HTQFP-48

Shop Now
None

Motor Driver, 3P BLDC, 2A, TSSOP-20

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
MAX6684ESA+
MAX6684ESA+ - Motor Driver / Controller, DC Brushless, 3 V to 5.5 V supply, 24 V/250 mA/1 Output, NSOIC-8

73Y5591

MAXIM INTEGRATED PRODUCTS

Motor Driver / Controller, DC Brushless, 3 V to 5.5 V supply, 24 V/250 mA/1 Output, NSOIC-8

FAN FAILURE DETECTOR W/ PWR SW, NSOIC-8; Motor Type:DC Brushless; No. of Outputs:1Outputs; Output Current:250mA; Output Voltage:24V; Driver Case Style:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

72 in stock

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 9/14/20

Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
ADM00557
ADM00557 - Evaluation Board, BLDC Motor Driver / Control, MCP8024

47Y9189

MICROCHIP

Evaluation Board, BLDC Motor Driver / Control, MCP8024

EVALUATION BOARD, MCP8024 BLDC MOTOR DRIVE; Application Sub Type:BLDC Motor; Silicon Manufacturer:Microchip; Kit Application Type:Motor Control; Silicon Core Number:dsPIC33FJ32MC204, MCP8024; Product Range:- RoHS Compliant: NA

4 in stock

+ Check Stock & Lead Times

4 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
DRV11873PWPR
DRV11873PWPR - Motor Driver/Controller, Three Phase DC Brushless, 5V to 16V supply, 1.5 A/1 Output, HTSSOP-16

68W6337

TEXAS INSTRUMENTS

Motor Driver/Controller, Three Phase DC Brushless, 5V to 16V supply, 1.5 A/1 Output, HTSSOP-16

MOTOR DRIVER, 3 PHASE, 1.5A, HTSSOP-16; Motor Type:Three Phase DC Brushless; No. of Outputs:1Outputs; Output Current:1.5A; Output Voltage:-; Driver Case Style:HTSSOP; No. of Pins:16Pins; Supply Voltage Min:5V; Supply Voltage Max:16V RoHS Compliant: Yes

1,640 in stock

+ Check Stock & Lead Times

1,640 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
DRV10963DSNR
DRV10963DSNR - Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

87W7769

TEXAS INSTRUMENTS

Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

MOTOR DRIVER, THREE PHASE BLDC, 500mA, SON-10; Motor Type:Three Phase DC Brushless; No. of Outputs:3Outputs; Output Current:500mA; Output Voltage:-; Driver Case Style:SON; No. of Pins:10Pins; Supply Voltage Min:2.1V; Product Range:- RoHS Compliant: Yes

939 in stock

+ Check Stock & Lead Times

939 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
DF45L024048-A2
DF45L024048-A2 - DC Motor, BLDC, Three, 65 W, 24 V, 6100 rpm, 1.15 N-m RoHS Compliant: Yes

72Y1903

NANOTEC

DC Motor, BLDC, Three, 65 W, 24 V, 6100 rpm, 1.15 N-m RoHS Compliant: Yes

DC Motor, BLDC, Three, 65 W, 24 V, 6100 rpm, 1.15 N-m RoHS Compliant: Yes

Available for back order

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 9/21/20
Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
KIT_XMC44_AE3_001
KIT_XMC44_AE3_001 - EVAL BOARD, XMC4500 BLDC MOTOR CONTROL

83X7411

INFINEON

EVAL BOARD, XMC4500 BLDC MOTOR CONTROL

EVAL BOARD, XMC4500 BLDC MOTOR CONTROL; Application Sub Type:DC Brushless Motor; Silicon Manufacturer:Infineon; Kit Application Type:Power Management - Motor Control; Silicon Core Number:XMC4400; Kit Contents:CPU Board XMC4400, MotorRoHS Compliant: Yes

Available for back order

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 9/21/20
Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
3PHASELV-KIT
3PHASELV-KIT - Motor Control Kit, 3 Phase BLDC/PMSM Low Voltage

38T7808

NXP

Motor Control Kit, 3 Phase BLDC/PMSM Low Voltage

EVALUATION KIT, S08 + DSC, 3PH MOTOR CONTROL; Application Sub Type:DC Brushless Motor; Silicon Manufacturer:NXP; Kit Application Type:Power Management - Motor Control; Silicon Core Number:MC56F800x; Product Range:- RoHS Compliant: Yes

No Longer Available

Restricted Item
EVAL6235PD
EVAL6235PD - Demonstration Board, BLDC Motor Driver, 3 Phase, L6235, Power Management

47T7048

STMICROELECTRONICS

Demonstration Board, BLDC Motor Driver, 3 Phase, L6235, Power Management

BLDC MOTOR DRIVER, 3 PHASE, DEMO BOARD; Application Sub Type:DC Brushless Motor; Silicon Manufacturer:STMicroelectronics; Kit Application Type:Power Management - Motor Control; Silicon Core Number:L6235; Kit Contents:Board Only RoHS Compliant: Yes

No Longer Available

Restricted Item