Induction Motor AC

One of the most common electrical motor used in most applications which is known as Induction Motor. This motor is also called as asynchronous motor because the rotor always turns at a lower speed than the field, making it an asynchronous AC motor. It runs at a speed less than its synchronous speed. AC induction motors are either single-phase or poly-phase. The Single phase power system is widely used as compared to three phase system for domestic purpose, commercial purpose and to some extent in industrial purpose.


The stator of the motor consists of overlapping winding offset. When the primary winding or the stator is connected to AC source, it establishes a rotating magnetic field which rotates at the synchronous speed. The theoretical speed of the rotor in an induction motor depends on the frequency of the AC supply and the number of coils that make up the stator and, with no load on the motor, comes close to the speed of the rotating magnetic field. It turns at a constant speed unless you use a variable-frequency drive.


The biggest advantage of AC induction motors is their sheer simplicity. They have only one moving part, the rotor, which makes them low-cost, quiet, long-lasting, and relatively trouble free. Induction motors can be fairly heavy and bulky because of their coil windings. Three phase IM are widely used in industrial drives, Lifts, Cranes, Driving lathe machine..etc because they are rugged, reliable and economical. Single-phase IM are used extensively for smaller loads, such as household appliances like fans, pumps, mixer, toys, vacuum cleaner, Drilling machines Etc.


Return to main Motor Control page

Videos

Teaching Old Motors New Tricks

SPM2 & SPM3 Intelligent Power Modules Overview

Getting Started - Start your motor using Motor control workbench

Featured Products

None

Motor Controller, Induction, LQFP-48

Shop Now
None

Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

Shop Now
None

Development Board, AC Induction or Brushless Motor, dsPICDEM™, dsPIC33EP256MC506

Shop Now

Product Links

Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
IRMCF183MTR
IRMCF183MTR - MOTOR CONTROLLER, INDUCTION, QFN-32

17AC9922

INFINEON

MOTOR CONTROLLER, INDUCTION, QFN-32

MOTOR CONTROLLER, INDUCTION, QFN-32; Motor Type:Three Phase AC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:QFN; No. of Pins:32Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating RoHS Compliant: Yes

1,555 in stock

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 11/23/20

Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
IRMCF171TR
IRMCF171TR - MOTOR CONTROLLER, INDUCTION, LQFP-48

17AC9921

INFINEON

MOTOR CONTROLLER, INDUCTION, LQFP-48

MOTOR CONTROLLER, INDUCTION, LQFP-48; Motor Type:Three Phase AC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:LQFP; No. of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating RoHS Compliant: Yes

171 in stock

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 11/23/20

Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
TMDSHVMTRINSPIN
TMDSHVMTRINSPIN - Development Board, Brushless DC Motor Control,

63W9765

TEXAS INSTRUMENTS

Development Board, Brushless DC Motor Control,

DEV BOARD, BRUSHLESS DC, SYNC MOTOR; Application Sub Type:Brushless DC, Synchronous Motor; Silicon Manufacturer:Texas Instruments; Kit Application Type:Motor Control; Silicon Core Number:TMS320F28069M ; Product Range:- RoHS Compliant: Yes

1 in stock

+ Check Stock & Lead Times

1 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
STK5F1U3E2D-E
STK5F1U3E2D-E - Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

11X3864

ON SEMICONDUCTOR

Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

MOTOR DRIVER, 3 PHASE AC, 50A, DIP-44; Motor Type:Three Phase AC; No. of Outputs:3Outputs; Output Current:50A; Output Voltage:-; Driver Case Style:DIP; No. of Pins:44Pins; Supply Voltage Min:13.5V; Supply Voltage Max:16.5V; MSL:- RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 4/12/21

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item