Brushed DC (BDC)

Brushed DC (BDC) motors get their name from the "brushes" used for commutation. Brushed DC motors are used frequently in household appliances and in automobiles. They also maintain a strong industrial niche because of the ability to alter the torque to speed ratio exclusive to brushed motors. BDC are easy to control because speed and torque are proportional to the applied voltage / current.


A brushed DC motor is made up of 4 basic components; the stator, the rotor (or armature), brushes, and commutator. The rotor, also known as the armature made up of one or more windings. When these windings are energized they produce a magnetic field. The magnetic poles of this rotor field will be attracted to the opposite poles generated by the stator, causing the rotor to turn. As the motor turns, the windings are constantly being energized in a different sequence so that the magnetic poles generated by the rotor do not overrun the poles generated in the stator. This switching of the field in the rotor windings is called Commutation. The rotation’s direction, clockwise and/or counter clockwise, can be reversed easily by reversing the polarity of the brushes, i.e., reversing the leads on the battery.


There are four types of BDC motors. Permanent Magnet Brush DC Motor, the shunt-wound brushed DC motor, series-wound DC motor and fourth is the compound-wound brushed DC motor which is a combination of both the shunt and series wound brushed DC motors.


Return to main Motor Control page

Videos

Brushed DC Quad Motor Controller mbed Shield

Brushed DC Motor Basics Part 1 of 2

As Easy to Use As Brushed DC Motors

Featured Products

None

DRV8702-Q1EVM - EVAL BOARD, DC BRUSHED MOTOR

Shop Now
None

X-NUCLEO-IHM12A1 - EVAL BOARD, DUAL BRUSH DC MOTOR DRIVER

Shop Now
None

DRV8704DCPR - Motor Driver/Controller, DC Brush, 8V to 52V supply, 400 mA/2 Outputs, HTSSOP-38

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
MAXREFDES89#
MAXREFDES89# - Reference Board, DC Brushed Motor, Full-Bridge, MBED Shield, MAX14871

77Y7641

MAXIM INTEGRATED PRODUCTS

Reference Board, DC Brushed Motor, Full-Bridge, MBED Shield, MAX14871

REF BOARD, DC MOTOR DRIVER MBED SHIELD; Silicon Manufacturer:Maxim Integrated Products; Silicon Core Number:MAX14871; Kit Application Type:Drivers; Application Sub Type:DC Brushed Motor; Core Architecture:-; Core Sub-Architecture:- RoHS Compliant: Yes

8 in stock

+ Check Stock & Lead Times

8 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item
BOOST-DRV8848
BOOST-DRV8848 - Evaluation Board, DC Brushed Motor Drive, DRV8848, Power Management

38Y6630

TEXAS INSTRUMENTS

Evaluation Board, DC Brushed Motor Drive, DRV8848, Power Management

EVAL BOARD, DC BRUSHED MOTOR DRIVE; Application Sub Type:DC Brushed Motor; Silicon Manufacturer:Texas Instruments; Kit Application Type:Power Management - Motor Control; Silicon Core Number:DRV8848; Product Range:- RoHS Compliant: Yes

6 in stock

+ Check Stock & Lead Times

6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Available in quantity shown

Restricted Item