
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
Product Information
Product Overview
MPQ9841 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14μA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MPQ9841 to be used in a variety of step-down applications in automotive input environments and battery-powered applications. Peak-current-mode operation provides fast transient response and eases loop stabilization. The excellent low dropout performance allows the MPQ9841 to be used in high duty cycle applications. The MPQ9841 is available in a space-saving QFN-16 (3mmx4mm) package. Typically used in automotive and industrial power system.
- 2μA low shutdown supply current, 14μA no-load quiescent current
- Internal 125mohm high-side and 115mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on time
- Selectable forced CCM and AAM
- Low dropout mode
- Hicc-up overcurrent protection (OCP)
- Short circuit protection (SCP) and thermal shutdown
- An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
1Outputs
3.3V
1A
WFQFN
Surface Mount
5V
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Fixed
Synchronous Buck (Step Down)
36V
1A
16Pins
5V
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
WFQFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
