Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6533GUE-AEC1-PCopy
Newark Part No.32AK9256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.500 |
| 25+ | $3.310 |
| 50+ | $3.100 |
| 100+ | $3.000 |
| 250+ | $2.980 |
| 500+ | $2.970 |
| 1000+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6533GUE-AEC1-PCopy
Newark Part No.32AK9256
Technical Datasheet
No. of Channels3Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins32Pins
Driver Case StyleQFN
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeLogic
Source Current800mA
Sink Current1A
Supply Voltage Min6V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
High Side and Low Side
No. of Pins
32Pins
IC Case / Package
QFN
Input Type
Logic
Sink Current
1A
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
QFN
IC Mounting
Surface Mount
Source Current
800mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
