Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5031GRE-0015-AEC1-PCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel61AK2080RL
Cut Tape61AK2080
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 50+ | $2.090 |
| 100+ | $1.920 |
| 250+ | $1.840 |
| 500+ | $1.800 |
| 1000+ | $1.770 |
| 2500+ | $1.730 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5031GRE-0015-AEC1-PCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel61AK2080RL
Cut Tape61AK2080
Technical Datasheet
Power RoleSink, Source
Data RoleDCP, DFP, UFP
USB StandardUSB 2.0, 3.0
No. of Ports1 Port
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Supply Voltage Min4.6V
Supply Voltage Max5.5V
Current lq100µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DCP, DFP, UFP
No. of Ports
1 Port
No. of Pins
20Pins
Supply Voltage Min
4.6V
Current lq
100µA
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Sink, Source
USB Standard
USB 2.0, 3.0
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
