Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.380 |
| 25+ | $4.110 |
| 50+ | $3.970 |
| 100+ | $3.820 |
| 250+ | $3.680 |
| 500+ | $3.590 |
| 1000+ | $3.480 |
Product Information
Product Overview
MPQ4571 is a fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 1A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment. The device’s 2μA shutdown mode quiescent current makes it ideal in battery-powered applications. The MPQ4571 integrates internal high-side and low-side power MOSFETs for high efficiency without an external schottky diode. It employs advanced asynchronous modulation (AAM) to achieve high efficiency during light-load conditions by scaling down the frequency to reduce switching and gate driver losses. Standard features include built-in soft start, enable control and power good indication. It is available in a QFN-12 (2.5mmx3mm) package. Typical applications include automotive infotainment, automotive lamps and LEDs, automotive motor control and industrial power systems.
- AEC-Q100 Grade-1 qualified
- High efficiency synchronous mode control
- 250mohm/45mohm internal power MOSFETs
- Configurable frequency up to 2.2MHz
- 180° out-of-phase SYNC out clock
- 40μA quiescent current
- Selectable AAM or forced CCM operation at light load
- Internal 0.45ms soft start, remote EN control, power good indicator
- Low dropout mode, VIN undervoltage lockout (UVLO)
- Thermal shutdown, overcurrent protection, short-circuit protection with hiccup mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
4.5V
1A
QFN
Surface Mount
1V
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.2MHz
Adjustable
Synchronous Buck (Step Down)
60V
1A
12Pins
-
54V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate