MPQ4436AGRE-AEC1-P
DC-DC Switching Synchronous Step-Down Regulator, Adjustable, 3.5 V to 45 V in, 6A out, QFN-20

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ4436AGRE-AEC1-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel88AH7008RL Cut Tape88AH7008 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.290 | $7.29 |
| Total Price | $7.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $5.860 |
| 100+ | $5.120 |
| 500+ | $4.810 |
| 1000+ | $4.720 |
| 2500+ | $4.630 |
| 10000+ | $4.530 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ4436AGRE-AEC1-PCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel88AH7008RL Cut Tape88AH7008 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.3V |
| Input Voltage Max | 45V |
| Max Output Current | 6A |
| Output Current | 6A |
| IC Case / Package | QFN |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 470kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 530kHz |
Product Overview
The MPQ4436A is a frequency programmable, synchronous, step-down switching regulator with integrated internal high side and low-side power MOSFETs in QFN-20 (4mmx4mm) package. It provides 6A (or less) of highly efficient output with current mode control for fast loop response. The wide 3.3V to 45V input range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driving losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low dropout mode are provided for the automotive cold crank condition. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems and industrial power systems.
- AEC-Q100 Grade-1 qualified, frequency spread spectrum (FSS) option for low EMI
- 1.7μA low shutdown supply current, 18μA sleep mode quiescent current
- Internal 48mohm high-side and 20mohm low-side MOSFET
- 350KHz to 530KHz programmable switching frequency for car battery applications
- Synchronize to external clock, multi-phase capability, out-of-phase synchronized clock output
- Open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage
- Fixed output options (3.3V, 5V)
- Symmetric VIN for low EMI, power good output, external soft start
- Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
- 100ns minimum on time, low dropout mode, hicc-up over-current protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.3V |
| Max Output Current | 6A |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 470kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | 530kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 45V |
| Output Current | 6A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
