Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.23 |
Product Information
Product Overview
The MPQ3369-AEC1 is a step-up converter with six channel current sources, designed to drive white LED arrays as backlighting in small-to-mid-size LCD panels. The MPQ3369-AEC1 uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied into the LED cathode to adjust the LED brightness. It regulates the current in each LED string to the value set via an external current-setting resistor, with 2.5% current regulation accuracy between strings. The MPQ3369-AEC1 employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. It has a standard I2C digital interface for ease of use.
- External Sync SW function
- Multi-dimming operation mode through PWM input
- 15000:1 dim ratio in PWM dim at fPWM ≤ 200Hz
- 200:1 dim ratio at analogue dim through PWM dim signal input
- Excellent EMI performance, frequency spread spectrum
- Cycle-by-cycle current limit
- Optional LED current auto-decrement at high temperature
- Fault indicator signal output
- Protection modes include OCP, OVP, OTP, LED short and open protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
100mA
36V
100mA
2.2MHz
TSSOP-EP
-40°C
-
MSL 2A - 4 weeks
AEC-Q100
TSSOP-EP
2.2MHz
-
3.5V
-
100mA
Surface Mount
28Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost
6Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate