Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ28164GD-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel69AH1520RL
Cut Tape69AH1520
Your Part Number
912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.890 | $5.89 |
| Total Price | $5.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 50+ | $5.250 |
| 100+ | $4.490 |
| 250+ | $4.110 |
| 500+ | $3.850 |
| 1000+ | $3.770 |
| 2500+ | $3.700 |
| 5000+ | $3.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ28164GD-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel69AH1520RL
Cut Tape69AH1520
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current4.2A
Max Output Current4.2A
IC Case / PackageQFN
No. of Pins11Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
- High-efficiency, single-inductor, buck-boost converter with 4.2A switches
- 3.3V/2A load capability from a 2.5V to 5.5V input supply
- 2MHz fixed or external synchronous switching frequency
- Selectable PSM and PWM mode
- Typical 25μA quiescent current
- High efficiency up to 95%
- Load disconnect during shutdown
- Internal soft start (SS) and compensation
- Power good indicator
- Hiccup mode for short-circuit protection and over-temperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
4.2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
2MHz
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
4.2A
No. of Pins
11Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
