Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2484GF-AEC1-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel33AK3418RL
Cut Tape33AK3418
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.060 | $5.06 |
| Total Price | $5.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 50+ | $3.650 |
| 100+ | $3.340 |
| 250+ | $3.200 |
| 500+ | $3.140 |
| 1000+ | $3.070 |
| 2500+ | $3.010 |
| 5000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2484GF-AEC1-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel33AK3418RL
Cut Tape33AK3418
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max45V
Output Voltage Max75V
Output Current Max-
Output Current Max-
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleTSSOP-EP
No. of Outputs1Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
75V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
-
Switching Frequency Typ
2.2MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
