Print Page
MPQ2013AGQ-AEC1-P
LDO Voltage Regulator, Adjustable, 2.5V to 40V in, 600mV Dropout, 1.215V to 15V/150mA Out, QFN-EP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ2013AGQ-AEC1-PCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Re-Reel54AH3202RL Cut Tape54AH3202 |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
3,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.800 |
| 100+ | $1.530 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPQ2013AGQ-AEC1-PCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Re-Reel54AH3202RL Cut Tape54AH3202 |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 40V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | 1.215V |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.215V |
| Adjustable Output Voltage Max | 15V |
| Output Current | 150mA |
| Output Voltage Max | 15V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 600mV |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| LDO Regulator Case Style | QFN-EP |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 600mV |
| Dropout Voltage - Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| IC Case / Package | QFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 150mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- 40V, 150mA, low quiescent current, automotive grade linear regulator
- Stable with low-value output ceramic capacitor (<gt/> 0.47μF)
- Thermal shutdown and current-limiting fault protection
- 3.3µA quiescent supply current
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage Min | 1.215V |
| Output Current | 150mA |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| LDO Regulator Case Style | QFN-EP |
| Dropout Voltage Typ @ Current | 600mV |
| Dropout Voltage Typ @ Current | 600mV |
| IC Case / Package | QFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 150mA LDO Voltage Regulators |
| SVHC | No SVHC (19-Jan-2021) |
| Input Voltage Min | 2.5V |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | 1.215V |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | 15V |
| Output Voltage Max | 15V |
| Dropout Voltage Vdo | 600mV |
| Output Current Max | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
