Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ1922GVE-AEC1-P
Newark Part No.34AK2478
Your Part Number
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.790 |
| 25+ | $3.550 |
| 50+ | $3.420 |
| 100+ | $3.280 |
| 250+ | $3.150 |
| 500+ | $3.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ1922GVE-AEC1-P
Newark Part No.34AK2478
Technical Datasheet
IC TypeHalf-Bridge Motor Pre-Driver
Motor TypeBrushed DC, Brushless DC, PMSM
No. of Outputs1Outputs
Output Current4A
Output Voltage-
IC Case / PackageQFN
No. of Pins22Pins
Supply Voltage Min5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max165°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Driver Case StyleQFN
Technical Specifications
IC Type
Half-Bridge Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
22Pins
Supply Voltage Max
15V
Operating Temperature Max
165°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Motor Type
Brushed DC, Brushless DC, PMSM
Output Current
4A
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
