New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Drivers & Controllers
                                                                                                  5. Motor Drivers / Controllers
                                                                                                  Print Page

                                                                                                  MP6610GJ-P

                                                                                                  MOTOR DRIVER, -40 TO 125DEG C ROHS COMPLIANT: YES

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6610GJ-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6610GJ-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP6610GJ-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP6610GJ-P
                                                                                                  Newark Part No.26AK5752
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  268 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.190
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP6610GJ-P
                                                                                                  Newark Part No.26AK5752
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeHalf-Bridge Motor Driver
                                                                                                  Motor TypeBrushed DC
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current3A
                                                                                                  Output Voltage-
                                                                                                  IC Case / PackageTSOT-23
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min4V
                                                                                                  Supply Voltage Max45V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (19-Jan-2021)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Driver Case StyleTSOT-23

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Half-Bridge Motor Driver

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  45V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Driver Case Style

                                                                                                  TSOT-23

                                                                                                  Motor Type

                                                                                                  Brushed DC

                                                                                                  Output Current

                                                                                                  3A

                                                                                                  IC Case / Package

                                                                                                  TSOT-23

                                                                                                  Supply Voltage Min

                                                                                                  4V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.