New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Drivers & Controllers
                                                                                                    5. Motor Drivers / Controllers
                                                                                                    Print Page

                                                                                                    MP6551GQB-P

                                                                                                    MOTOR DRIVER, -40 TO 125DEG C ROHS COMPLIANT: YES

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MP6551GQB-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MP6551GQB-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) MP6551GQB-P
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMP6551GQB-P
                                                                                                    Newark Part No.26AK5751
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    208 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.260
                                                                                                    10+$1.750
                                                                                                    25+$1.630
                                                                                                    50+$1.620
                                                                                                    100+$1.600
                                                                                                    250+$1.590
                                                                                                    500+$1.570
                                                                                                    1000+$1.320
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoMP6551GQB-P
                                                                                                    Newark Part No.26AK5751
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeH-Bridge Motor Driver
                                                                                                    Motor TypeBrushed DC
                                                                                                    No. of Outputs2Outputs
                                                                                                    Output Current5A
                                                                                                    Output Voltage-
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins14Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max14V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (19-Jan-2021)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Driver Case StyleQFN

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    H-Bridge Motor Driver

                                                                                                    No. of Outputs

                                                                                                    2Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Supply Voltage Max

                                                                                                    14V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Driver Case Style

                                                                                                    QFN

                                                                                                    Motor Type

                                                                                                    Brushed DC

                                                                                                    Output Current

                                                                                                    5A

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.