Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP62551DGT-LF-P
Newark Part No.
Re-Reel54AH3485
Cut Tape54AH3485
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.14 |
| 10+ | $1.68 |
| 25+ | $1.56 |
| 50+ | $1.50 |
| 100+ | $1.44 |
| 250+ | $1.38 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP62551DGT-LF-P
Newark Part No.
Re-Reel54AH3485
Cut Tape54AH3485
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.7A
On State Resistance0.088ohm
IC Case / PackageTQFN-EP
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN-EP
Product Overview
- Programmable current limit power distribution switch with active high enable in 6 pin TQFN package
- ±10% current limit accuracy
- Fast overcurrent response 2μs (typ)
- 88mohm MOSFET
- 1.5μA maximum standby supply current
- Reverse input output voltage protection, built-in soft-start
- Thermal shutdown protection, automatic-on after fault removed
- Undervoltage lockout, deglitched fault report
- Bidirectional fault deglitch time
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.088ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
TQFN-EP
No. of Channels
1Channels
Current Limit
1.7A
IC Case / Package
TQFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate