Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4658GS-PCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel38AK6553RL
Cut Tape38AK6553
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 50+ | $2.650 |
| 100+ | $2.410 |
| 250+ | $2.300 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
| 2500+ | $2.160 |
| 5000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4658GS-PCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel38AK6553RL
Cut Tape38AK6553
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min6V
Input Voltage Max36V
Output Voltage Max80V
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs4Outputs
Switching Frequency-
Technical Specifications
Topology
Flyback
Input Voltage Min
6V
Output Voltage Max
80V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Flyback
No. of Outputs
4Outputs
LED Driver Type
Isolated
Input Voltage Max
36V
Output Current Max
200mA
Switching Frequency Typ
100kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
