| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.390 |
| 25+ | $2.190 |
| 50+ | $1.990 |
| 100+ | $1.780 |
| 250+ | $1.580 |
| 500+ | $1.470 |
| 1000+ | $1.410 |
Product Information
Product Overview
MP4078 is an single-stage offline controller with active power factor correction (PFC) for constant voltage output applications. The device implements primary-side regulation (PSR) control without requiring a secondary feedback circuit or optocoupler for flyback applications. It is also available for non-isolated topologies (e.g. buck-boost). The device achieves ultra-low standby power consumption. Its pulse frequency modulation (PFM) implements a minimum operating frequency under no-load conditions. The MP4078 works in discontinuous conduction mode (DCM) with valley switching for improved efficiency performance The MP4078 operates in constant-on-time (COT) mode to achieve a high power factor across the universal input. It adopts a cascode MOSFET technique to achieve fast start-up with few external components. The MP4078 integrates multiple protection features that greatly enhance system reliability and safety. The MP4078 is available in an SOIC-8 package.
- Primary side control with simple design and minimal external components
- Ultrq low no load power consumption, typically below 50mW with 230VAC
- PSR with good regulation (<lt/>±3%), good performance on PF and THD
- Fast transient response
- Novel control scheme with continuous peak current limitation
- Brownout protection and thermal shutdown
- Output short-circuit protection, primary side overcurrent protection and overtemperature protection
- High PF(<gt/>0.95) and low THD (<lt/>10%)
- Fast start-up by cascode-MOSFET technique
- Typically used for smart LED lighting and front-end pre-regulators
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
8.4VAC
25V
SOIC
8Pins
-
Isolated, Non Isolated
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
8.4V
25VAC
SOIC
-
Buck-Boost, Flyback
35V
-
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate