Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3924GU-P
Newark Part No.29AK2491
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.690 |
| 25+ | $3.460 |
| 50+ | $3.330 |
| 100+ | $3.210 |
| 250+ | $3.090 |
| 500+ | $2.970 |
| 1000+ | $2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3924GU-P
Newark Part No.29AK2491
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePSE Controller
Input Voltage57V
Output Current Max-
Output Current Max-
UVLO29.5V
IC Case / PackageQFN
No. of Pins32Pins
No. of Channels4Channels
Power Max-
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency-
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
Output Current Max
-
IC Case / Package
QFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
QFN
Output Current
-
PoE Controller Type
PSE Controller
Output Current Max
-
UVLO
29.5V
No. of Pins
32Pins
Power Max
-
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
