Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3438GTL-P
Newark Part No.
Re-Reel62AK3880
Cut Tape62AK3880
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.18 |
| 10+ | $2.52 |
| 25+ | $2.35 |
| 50+ | $2.26 |
| 100+ | $2.17 |
| 250+ | $2.08 |
| 500+ | $2.02 |
| 1000+ | $1.95 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3438GTL-P
Newark Part No.
Re-Reel62AK3880
Cut Tape62AK3880
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max16V
Max Output Current2A
Output Current2A
IC Case / PackageSOT-583
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max16V
Switching Frequency Typ1.2MHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOT-583
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
16V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
91%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
SOT-583
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
2A
IC Case / Package
SOT-583
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate