Print Page
MP3426DL-LF-P
DC-DC Switching Boost (Step Up) Regulator, 3.2V-22V in, 3.2V to 35V out, 6A, 540kHz, QFN-EP-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3426DL-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3442RL Cut Tape54AH3442 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $4.240 |
| 100+ | $3.660 |
| 500+ | $3.100 |
| 1000+ | $3.040 |
| 2500+ | $2.980 |
| 10000+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3426DL-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3442RL Cut Tape54AH3442 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 3.2V |
| Input Voltage Max | 22V |
| Max Output Current | 6A |
| Output Current | 6A |
| IC Case / Package | QFN-EP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 3.2V |
| Output Voltage Max | 35V |
| Switching Frequency Typ | 540kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 540kHz |
Product Overview
- Current mode boost converter with programmable switching frequency in 14 pin QFN-EP package
- 6A, 90mohm, 45V power MOSFET
- Uses very small capacitors and inductors
- Programmable UVLO, soft-start, UVLO hysteresis
- Less than 1μA micropower shutdown
- Thermal shutdown at 160°C
- Current limiting
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3.2V |
| Max Output Current | 6A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3.2V |
| Switching Frequency Typ | 540kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 22V |
| Output Current | 6A |
| No. of Pins | 14Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 35V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 540kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
