Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3424AGG-PCopy
Newark Part No.29AK2489
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.470 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.030 |
| 1000+ | $0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3424AGG-PCopy
Newark Part No.29AK2489
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min2V
Input Voltage Max5.5V
Output Current-
Max Output Current-
IC Case / PackageQFN
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max5.5V
Switching Frequency Typ580kHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency580kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
-
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
97%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
-
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
580kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
580kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
