Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3371GR-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel60AK8763RL
Cut Tape60AK8763
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 50+ | $4.350 |
| 100+ | $4.010 |
| 250+ | $3.660 |
| 500+ | $3.220 |
| 1000+ | $2.620 |
| 2500+ | $2.500 |
| 5000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3371GR-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel60AK8763RL
Cut Tape60AK8763
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max30V
Output Voltage Max50V
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ650kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleQFN
No. of Outputs8Outputs
Switching Frequency650kHz
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
3V
Output Voltage Max
50V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
650kHz
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
50mA
Switching Frequency Typ
650kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
8Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
