Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3363GJ-PCopy
Newark Part No.33AK3465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.740 |
| 25+ | $1.590 |
| 50+ | $1.500 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.290 |
| 1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3363GJ-PCopy
Newark Part No.33AK3465
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min1.8V
Input Voltage Max36V
Output Voltage Max36V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ440kHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency440kHz
Technical Specifications
Topology
Boost
Input Voltage Min
1.8V
Output Voltage Max
36V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
1A
Switching Frequency Typ
440kHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
440kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
