Print Page
MP3217DJ-LF-P
DC-DC Switching Boost (Step Up) Regulator, 2.5V-6V in, 2.5V to 36V out, 500mA, 670kHz, TSOT-23-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3217DJ-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3417RL Cut Tape54AH3417 |
| Your Part Number | |
| Technical Datasheet |
3,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 50+ | $2.620 |
| 100+ | $2.180 |
| 250+ | $1.720 |
| 500+ | $0.905 |
| 1000+ | $0.869 |
| 2500+ | $0.867 |
| 5000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3217DJ-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3417RL Cut Tape54AH3417 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 6V |
| Max Output Current | 500mA |
| Output Current | 500mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2.5V |
| Output Voltage Max | 36V |
| Switching Frequency Typ | 670kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 670kHz |
Product Overview
- Monolithic step-up converter with output disconnect in 6 pin TSOT-23 package
- Internal 0.6ohm power MOSFET
- 42V overvoltage shutdown
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout, overvoltage protection and thermal overload protection
- Fast transient response and cycle by cycle current limit
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 2.5V |
| Max Output Current | 500mA |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2.5V |
| Switching Frequency Typ | 670kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 6V |
| Output Current | 500mA |
| No. of Pins | 6Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 36V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 670kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
