Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2690GR-PCopy
Newark Part No.54AH3407
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2690GR-PCopy
Newark Part No.54AH3407
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.35V
Charge Current2.5A
Charge Current Max2.5A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins26Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Highly integrated switch-mode battery charger with system powerpath management in QFN-26 package
- Power management function, integrated input current limit and input voltage regulation
- Trickle charge function, input source detection
- Selectable 4.2V/4.35V/4.45V charge voltage with 0.5% accuracy
- 4-LED driver for battery fuel gauge indication
- Automatic turn-off at light load
- Output source signalling, torch light control
- Negative temperature coefficient pin for battery temperature monitoring
- Programmable timer back-up protection
- Thermal regulation, thermal shutdown, internal battery reverse leakage blocking
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.35V
Charge Current Max
2.5A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
6V
Charge Current
2.5A
Battery IC Case Style
QFN
No. of Pins
26Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
