2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Charger ICs
                                                                                                  Print Page

                                                                                                  MP2633GR-P

                                                                                                  BATT CHARGER, 3.6V, -20 TO 85DEG C

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2633GR-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2633GR-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP2633GR-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP2633GR-P
                                                                                                  Newark Part No.54AH3403
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.280
                                                                                                  10+$3.790
                                                                                                  25+$3.560
                                                                                                  50+$3.330
                                                                                                  100+$3.090
                                                                                                  250+$2.860
                                                                                                  500+$2.630
                                                                                                  1000+$2.550
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP2633GR-P
                                                                                                  Newark Part No.54AH3403
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery TypeLi-Ion, Li-Pol
                                                                                                  Input Voltage6V
                                                                                                  Battery Charge Voltage3.6V
                                                                                                  Charge Current Max1.5A
                                                                                                  Charge Current1.5A
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  Battery IC Case StyleQFN-EP
                                                                                                  No. of Series Cells1
                                                                                                  No. of Pins24Pins
                                                                                                  No. of Cells1Cells
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  • Single cell switch mode battery charger with power path management, boost OTG in QFN-EP-24 package
                                                                                                  • Power management function, integrated input current limit and input voltage regulation
                                                                                                  • Trickle charge function, programmable timer back-up protection
                                                                                                  • Selectable 3.6V/4.2V charge voltage with 0.5% accuracy
                                                                                                  • Negative temperature coefficient pin for battery temperature monitoring
                                                                                                  • Thermal regulation and thermal shutdown
                                                                                                  • Internal battery reverse leakage blocking
                                                                                                  • Reverse boost operation mode for system power
                                                                                                  • Up to 91% 5V boost mode efficiency at 1A
                                                                                                  • Programmable output current limit for boost mode

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Battery Type

                                                                                                  Li-Ion, Li-Pol

                                                                                                  Battery Charge Voltage

                                                                                                  3.6V

                                                                                                  Charge Current

                                                                                                  1.5A

                                                                                                  Battery IC Case Style

                                                                                                  QFN-EP

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Input Voltage

                                                                                                  6V

                                                                                                  Charge Current Max

                                                                                                  1.5A

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  No. of Series Cells

                                                                                                  1

                                                                                                  No. of Cells

                                                                                                  1Cells

                                                                                                  Operating Temperature Max

                                                                                                  85°C
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
                                                                                                  SVHC:No SVHC (19-Jan-2021)