Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26124GR-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3396RL
Cut Tape54AH3396
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.220 | $5.22 |
| Total Price | $5.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 50+ | $3.770 |
| 100+ | $3.450 |
| 250+ | $3.310 |
| 500+ | $3.240 |
| 1000+ | $3.180 |
| 2500+ | $3.110 |
| 5000+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26124GR-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3396RL
Cut Tape54AH3396
Technical Datasheet
Battery TypeLi-Ion
Input Voltage24V
Battery Charge Voltage16.8V
Charge Current2A
Charge Current Max2A
Battery IC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins16Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Monolithic DC/DC stepdown switching charger for 4-series cell Li-ion battery in QFN-EP-16 package
- ±0.75% VBATT accuracy
- 0.2ohm integrated power MOSFET
- Up to 90% efficiency
- Fixed 600KHz frequency
- Preconditioning for fully-depleted batteries
- Charging status indicator
- Input supply fault indicator
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Battery Temperature Monitor and Protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
16.8V
Charge Current Max
2A
IC Case / Package
QFN-EP
No. of Series Cells
4
Operating Temperature Min
-
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
24V
Charge Current
2A
Battery IC Case Style
QFN-EP
No. of Pins
16Pins
No. of Cells
4Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
