Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2483DQ-LF-P
Newark Part No.54AH3380
Your Part Number
Technical Datasheet
1,648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.990 |
| 25+ | $2.800 |
| 50+ | $2.700 |
| 100+ | $2.590 |
| 250+ | $2.490 |
| 500+ | $2.410 |
| 1000+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2483DQ-LF-P
Newark Part No.54AH3380
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max55V
Output Voltage Max-
Output Current Max2.5A
Output Current Max2.5A
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck, Buck-Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency500kHz
Product Overview
- Programmable frequency white LED driver in 10 pin QFN package
- Unique step-up/down operation (buck-boost mode)
- 0.28ohm internal power MOSFET switch
- Adjustable switching frequency
- Analog and PWM dimming
- 0.198V reference voltage
- 5μA shutdown mode
- No minimum LED required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle overcurrent/thermal shutdown/open strings/output short circuit protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
55V
Output Current Max
2.5A
Switching Frequency Typ
500kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate