
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP24833-AGN-ZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel73AJ8918RL Cut Tape73AJ8918 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.881 |
| 100+ | $0.732 |
| 500+ | $0.672 |
| 1000+ | $0.657 |
| 2500+ | $0.644 |
| 10000+ | $0.631 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP24833-AGN-ZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel73AJ8918RL Cut Tape73AJ8918 |
| Technical Datasheet | |
| Topology | Boost, Buck, Inverting Buck-Boost |
| LED Driver Type | - |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 55V |
| Output Voltage Max | 55V |
| Output Current Max | 3A |
| Output Current Max | 3A |
| Switching Frequency Typ | 210kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Device Topology | Boost, Buck, Inverting Buck-Boost |
| Driver Case Style | HSOIC |
| No. of Outputs | 1Outputs |
| Switching Frequency | 210kHz |
Product Overview
MP24833-A is a 55V, 3A, white LED driver suitable for step-down, inverting step-up/step-down and step-up applications. The MP24833-A achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cycle-by-cycle peak current limiting, open-string protection and output short-circuit protection (SCP). It incorporates both DC and PWM dimming into a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-to-negative power conversion. The MP24833-A requires a minimal number of readily available, standard, external components and is available in a SOIC-8 EP package. Applications include general LED illumination, LCD backlight panels, notebook computers, automotive internal lighting, portable multimedia players and portable GPS devices.
- Unique step-up/step-down operation (buck-boost mode)
- Wide 4.5V to 55V operating input range for step-down applications (buck mode)
- 0.15ohm internal power MOSFET switch
- Fixed 210KHz switching frequency
- Analog and PWM dimming, 0.2V reference voltage
- 6μA shutdown mode, no minimum number of LEDs required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle over current protection (OCP)
- Thermal shutdown protection, open-string protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Topology | Boost, Buck, Inverting Buck-Boost |
|---|---|
| Input Voltage Min | 4.5V |
| Output Voltage Max | 55V |
| Output Current Max | 3A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Device Topology | Boost, Buck, Inverting Buck-Boost |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 55V |
| Output Current Max | 3A |
| Switching Frequency Typ | 210kHz |
| IC Case / Package | HSOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| Automotive Qualification Standard | - |
| Driver Case Style | HSOIC |
| Switching Frequency | 210kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
