
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2467DN-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel92AH1797RL Cut Tape92AH1797 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.180 |
| 100+ | $2.710 |
| 500+ | $2.290 |
| 1000+ | $2.240 |
| 2500+ | $2.200 |
| 10000+ | $2.150 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2467DN-LF-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel92AH1797RL Cut Tape92AH1797 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 6V |
| Input Voltage Max | 36V |
| Output Current | 2.5A |
| Max Output Current | 2.5A |
| IC Case / Package | HSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 30V |
| Switching Frequency Typ | 500kHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | HSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Product Overview
MP2467 is a high frequency step-down switching regulator with integrated internal high-side, high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 6V to 36V input range accommodates a variety of step-down applications, including those in automotive systems. A 100µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback prevents inductor current runaway during start-up and thermal shutdown provides reliable, fault tolerant operation. The MP2467 is available in thermally enhanced SOIC-8 package. Typical applications include game machines, automotive systems, industrial power systems, distributed power systems, printer systems and battery powered systems.
- 100μA quiescent current
- 150mohm internal power MOSFET
- 500kHz fixed switching frequency
- Ceramic capacitor stable, internal soft-start
- Precision current limit without a current sensing resistor
- Up to 95% efficiency
- Output adjustable from 0.8V to 30V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 6V |
| Output Current | 2.5A |
| IC Case / Package | HSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
| DC / DC Converter IC Case | HSOIC |
| Switching Frequency | 500kHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 2.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 30V |
| Efficiency | 95% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
