
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.916 |
| 25+ | $0.829 |
| 50+ | $0.782 |
| 100+ | $0.733 |
| 250+ | $0.687 |
| 500+ | $0.659 |
| 1000+ | $0.639 |
Product Information
Product Overview
MP2459GJ-Z is a step-down, switch-mode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2459 requires a minimal number of readily-available external components. Typical applications include power meters, distributed power systems, battery chargers, pre-regulators for linear regulators, and WLED drivers.
- 1ohm internal power MOSFET
- Stable with low-ESR ceramic output capacitors
- Up to 90% efficiency
- Thermal shutdown, cycle-by-cycle over-current protection
- Wide 4.5V-to-55V operating input range
- Feedback voltage is 0.832V max at 4.5V ≤ VIN ≤ 55V, VIN = 12V, TA = +25°C
- Feedback current is 0.1μA max at VFB = 0.85V, VIN = 12V, TA = +25°C
- Oscillator frequency is 580kHz max at VFB = 0.6V, VIN = 12V, TA = +25°C
- TSOT23-6 package
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
4.5V
500mA
TSOT-23
Surface Mount
810mV
480kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
480kHz
Adjustable
Buck (Step Down)
55V
500mA
6Pins
-
52.25V
90%
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
