
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.310 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 250+ | $0.991 |
| 500+ | $0.990 |
| 1000+ | $0.906 |
Product Information
Product Overview
MP2331H is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP2331H offers a very compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide input range. The MP2331H uses synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP) and thermal shutdown. The MP2331H requires a minimal number of readily available, standard, external components and is available in a space-saving SOT-583 package. Applications include game consoles, digital set-top boxes, flat-panel television, monitors and general purposes use.
- Wide 4.2V to 24V operating input range
- 110mohm/45mohm low RDS(ON) internal power MOSFETs
- 200µA low IQ
- High efficiency synchronous mode operation
- Fast load transient response, 1.2MHz switching frequency, TON extension
- Forced PWM operation, programmable soft-start time
- Power good (PG) indication
- Pre-bias start-up
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
4.2V
2A
SOT-583
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-583
1.2MHz
Adjustable
Synchronous Buck (Step Down)
24V
2A
8Pins
-
13V
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
