Print Page
MP2235GJ-P
DC-DC Switching Synchronous Buck Regulator, 4.5V-16V in, 800mV to 14.4V out, 3A, 800kHz, TSOT-23-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2235GJ-PCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | Re-Reel54AH3352RL Cut Tape54AH3352 |
| Your Part Number | |
| Technical Datasheet |
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.610 |
| 100+ | $2.360 |
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 2500+ | $1.920 |
| 10000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP2235GJ-PCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | Re-Reel54AH3352RL Cut Tape54AH3352 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 16V |
| Max Output Current | 3A |
| Output Current | 3A |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 14.4V |
| Switching Frequency Typ | 800kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | TSOT-23 |
| Automotive Qualification Standard | - |
| Switching Frequency | 800kHz |
Product Overview
- Synchronous, step-down switch mode converter in 8 pin SOT-23 package
- 80mohm/30mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Synchronizes from a 300KHz to 2MHz external clock
- Power save mode at light load
- External soft-start
- Current mode operation provides fast transient response and eases loop stabilization
- Full protection features include overcurrent protection and thermal shut down
- Excellent load and line regulation over a wide input supply range
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 4.5V |
| Max Output Current | 3A |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 800kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 16V |
| Output Current | 3A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 14.4V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | TSOT-23 |
| Switching Frequency | 800kHz |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
