Print Page
MP2000DJ-ADJ-LF-P
LDO Voltage Regulator, Adjustable, 1.35V to 6V in, 300mV Dropout, 0.5V to 5V/150mA Out, TSOT-23-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2000DJ-ADJ-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3302RL
Cut Tape54AH3302
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.480 | $5.48 |
| Total Price | $5.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 50+ | $2.420 |
| 100+ | $2.020 |
| 250+ | $1.660 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2000DJ-ADJ-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3302RL
Cut Tape54AH3302
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.35V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min500mV
Output Voltage Min500mV
Adjustable Output Voltage Max5V
Output Current150mA
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max150mA
LDO Regulator Case StyleTSOT-23
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Low input voltage 150mA adjustable linear regulator
- ±3% accurate output voltage
- Better than 0.001%/mA load regulation
- Stable with low-ESR output capacitor
- Low 65μA ground current
- Thermal overload and current limit protection
- 7μA typical quiescent current at shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
500mV
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
Input Voltage Min
1.35V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TSOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
