Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1917AGR-ZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AH3301
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.950 |
| 25+ | $1.760 |
| 50+ | $1.580 |
| 100+ | $1.370 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1917AGR-ZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AH3301
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleQFN
No. of Pins10Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current6A
Supply Voltage Min8V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP1917A is a high-frequency, half-bridge, N-channel power MOSFET driver. Its low-side and high-side driver channels are controlled independently and matched with less than 5ns of time delay. Under-voltage lockout (UVLO) on both the high-side and low-side supplies forces the outputs low in the event that the supply is insufficient. The integrated bootstrap diode reduces the external component count.
- 115V bootstrap voltage range
- On-chip bootstrap diode
- Drives a 2.2nF load with 15ns of rise time and 12ns of fall time at 12V
- TTL-compatible input
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
QFN
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
6A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
