
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 50+ | $1.190 |
| 100+ | $1.080 |
| 250+ | $1.030 |
| 500+ | $0.995 |
| 1000+ | $0.961 |
| 2500+ | $0.947 |
| 5000+ | $0.932 |
Product Information
Product Overview
The MP174 is a primary-side regulator that provides accurate constant voltage (CV) regulation without opto-coupler. It supports Buck, Buck Boost, Boost and Flyback topologies. It has an integrated 700V MOSFET to simplify the structure and reduce costs. These features make it an ideal regulator for off-line low power applications, such as home appliances and standby power. MP174 is a green-mode-operation regulator. Both the peak current and switching frequency decrease as the load decreases. This feature provides excellent efficiency at light load and improves the overall average efficiency.
- Primary-side CV control, supporting buck, buck boost, boost and flyback topologies
- Integrated 700V/13.5ohm MOSFET and current source
- Up to 5W output power
- Maximum DCM output current less than 250mA
- Maximum CCM output current less than 400mA
- Low VCC operating current
- Frequency foldback
- Peak-current compression
- Internally biased VCC
- OTP, UVLO, OLP, SCP, open loop protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
85V
265V
TSOT-23
5Pins
5W
Non Isolated
-
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
85VAC
265VAC
TSOT-23
5W
Boost, Buck, Buck-Boost, Flyback
700V
28kHz
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
